LS E67B-T2V1-1-Z | Osram Opto Semi

LED, SMD, PLCC-4, Ø 2.4 mm, red, 633 nm, 360 mcd to 0.9 cd, 120°, LS E67B-T2V1-1-Z

Order No.: 66S9748
EAN: 4099879010407
MPN:
LS E67B-T2V1-1-Z
Q65110A2320
Series: Q65110A
Osram Opto Semi
default L
Image may differ
Unit Price (€ / pc.)
0.1321 € *
Available: 185 pcs.
Leadtime: On Request **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1321 €
125 pcs.
0.1178 €
500 pcs.
0.1059 €
2000 pcs.
0.0976 €
5000 pcs.
0.0881 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power topLED, LS E67B-T2V1-1-Z, Osram Opto Semi

The LS E67B-T2V1-1-Z is a power TOPLED with high luminous efficacy, the LED is ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.

Applications

  • Automotive aftermarket
  • Static signaling
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 2.8 mm
On-State Voltage 2.1 V
Forward Current 70 mA
diameter 2.4 mm
Colour of the LED red
Enclosure PLCC-4
Length 3.2 mm
Light intensity min. 0.36 cd
Light intensity typ. 0.9 cd
Lens clear
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 633 nm
Logistics
Country of origin MY
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Light intensity typ.
Wavelength
Light intensity min.
Forward Current
Lens
On-State Voltage
Colour of the LED
min. operating temperature
Enclosure
diameter
Radiation angle
Width
Length
Assembly
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Light intensity typ.
Wavelength
Light intensity min.
Forward Current
Lens
On-State Voltage
Colour of the LED
min. operating temperature
Enclosure
diameter
Radiation angle
Width
Length
Assembly
max. operating temperature
LED, SMD, PLCC-4, Ø 2.4 mm, red, 633 nm, 360 mcd to 0.9 cd, 120°, LS E67B-T2V1-1-Z
Order No.:
 66S9748
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 LS E67B-T2V1-1-Z
Available: 185 pcs. Leadtime: On Request **
Total Price: 3.30 € *
25 pcs.
0.1321 €
125 pcs.
0.1178 €
500 pcs.
0.1059 €
2000 pcs.
0.0976 €
5000 pcs.
0.0881 €
0.9 cd
633 nm
0.36 cd
70 mA
clear
2.1 V
red
-40 °C
PLCC-4
2.4 mm
120 °
2.8 mm
3.2 mm
SMD
100 °C
LED, SMD, PLCC-4, white, 0.84 cd, 120°, LW E67C-U2V2-5K8L-1-Z
Order No.:
 67S5382
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 LW E67C-U2V2-5K8L-1-Z
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.27 € *
2000 pcs.
0.2725 €
0.84 cd
30 mA
yellow
4.35 V
white
-40 °C
PLCC-4
120 °
2.8 mm
3.2 mm
SMD
100 °C