ARS14A12 | Panasonic

RF relays, 1 Form C (NO/NC), 50 Ω, 3 GHz, 500 mA, 30 V (DC), ARS14A12

Order No.: 34G6472
EAN: 4099889415773
MPN:
ARS14A12
ARS14A12
Series: RS
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
13.2209 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
13.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
13.2209 €
High-Frequency-Relay, Single side stable type, SMD
Technical specifications
Connection gull-wing
Frequency 3 GHz
Impedance 50 Ω
Contact type 1 Form C (NO/NC)
Rated voltage (DC) 30 V
Rated current 500 mA
Coil resistance 720 Ω
Standing wave ratio max 1.4 VSWR
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection
Impedance
Coil resistance
Contact type
Standing wave ratio
Frequency
Rated voltage (DC)
Rated current
1 item in 81 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection
Impedance
Coil resistance
Contact type
Standing wave ratio
Frequency
Rated voltage (DC)
Rated current