EEEFK1V331AP | Panasonic
Electrolytic capacitor, 330 µF, 35 V (DC), ±20 %, SMD, Ø 10 mm
Unit Price (€ / pc.)
1.0401 € *
Available: 0 pcs.
Next delivery: 1,000 pcs. on 2024-09-23
Leadtime: 77 Weeks **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0401 €
10 pcs.
0.6926 €
100 pcs.
0.5771 €
500 pcs.
0.5022 €
1000 pcs.
0.4570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, EEEFK1V331AP, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Low impedance
- Miniaturized
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Version | polar | |
Design | SMD | |
diameter | 10 mm | |
ESR (Equivalent Series Resistance) | 80 mΩ | |
Capacity | 330 µF | |
Length | 10.2 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 35 V | |
Ripple current | 850 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85322200 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |