EEEHB1H1R0R | Panasonic
Electrolytic capacitor, 1 µF, 50 V (DC), ±20 %, SMD, Ø 4 mm
Unit Price (€ / pc.)
0.2416 € *
Available: 0 pcs.
Next delivery: 2,000 pcs. on 2024-10-28
Leadtime: On Request **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2416 €
10 pcs.
0.1607 €
100 pcs.
0.1345 €
500 pcs.
0.1166 €
1000 pcs.
0.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, EEEHB1H1R0R, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Version | polar | |
Design | SMD | |
diameter | 4 mm | |
Capacity | 1 µF | |
Length | 5.8 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 50 V | |
Ripple current | 10 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85322200 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |