DSP124FD | Panasonic

Relay, 1 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 1.92 kΩ, 5 A, 125 V (DC), 250 V (AC), monostable, DSP124FD

Order No.: 30G8128
EAN: 4099889396300
MPN:
DSP124FD
Series: DSP
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
7.3899 € *
Available: 197 pcs.
Next delivery: 100 pcs. on 2024-09-09
Leadtime: 15 Weeks **
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
10 pcs.
6.4974 €
50 pcs.
6.0571 €
150 pcs.
5.7953 €
500 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type Panasonic DSP.

Compact design, with high breaking capacity, sealed, monostable or bistable; Contact type: 1 NO, 2 NO, or 1 NO + 1 NC. Contact material: AgSnO2. Switching voltage: max. 250 VAC/30 VDC. Contact resistance: max. 30 mohm. Breakdown voltage contact/coil: 3000 VRMS. Pick-up/release time: max. 10/10 ms. Ambient temperatures: –40 to +65 °C. Certifications: TÜV, UL, CSA.

Monostable Relay, 1 NO + 1 NC, type DSP1-.

Switching current: max. 5.0 AUC. Breaking capacity: max. 150 W/1250 VA. Coil power: 300 mW.

Technical attributes (type, rated voltage, coil resistance (±10 %)): DSP1-24V-F, 24 VDC, 1920 ohm

Technical specifications
Connection PCB connection
Contact type 1 Form A (N/O) + 1 Form B (N/C)
Contact material AgSnO2
Switching Voltage (AC) 250 V
Switching Voltage (DC) 125 V
switching current 5 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 1.92 kΩ
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
Coil resistance
Contact type
Switching Voltage (AC)
switching current
Contact material
Connection
Switching Voltage (DC)
1 item in 26 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Coil resistance
Contact type
Switching Voltage (AC)
switching current
Contact material
Connection
Switching Voltage (DC)