HY1Z24J | Panasonic

Relay, 1 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 1 A, 60 V (DC), monostable, HY1Z24J

Order No.: 30G6586
EAN: 4099889395068
MPN:
HY1Z24J
HY1Z-24V
Series: HY
Panasonic
default L
front L
Image may differ

No longer available from manufacturer, LTB: 09.30.2024

Unit Price (€ / pc.)
4.7243 € *
Available: 148 pcs.
Leadtime: 15 Weeks **
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.1531 €
100 pcs.
3.6414 €
250 pcs.
3.5105 €
1000 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, type Panasonic HY.

Compact design, sealed, non-polarized; Contact type: 1 CO. Contact material: silver, gold-plated. Rated load: 1.0 A/30 VDC. Switching voltage: max. 60 VDC. Switching current: max. 1.0 A. Breaking capacity: max. 30 W. Contact resistance: max. 100 mohm. Dielectric strength coil/contact: 1000 VRMS (60 s). Response/release time: max. 5.0/4.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: UL, CSA.

Standard Relay with 200 mW rated coil power.

Technical attributes (type, rated voltage, coil resistance (±10 %)): HY1Z-24V, 24 VDC, 2880 ohm

Technical specifications
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material Ag + Au
Switching Voltage (DC) 60 V
switching current 1 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 2.88 kΩ
Logistics
Country of origin JP
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
Coil resistance
Contact type
switching current
Contact material
Connection
Switching Voltage (DC)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Coil resistance
Contact type
switching current
Contact material
Connection
Switching Voltage (DC)