AQY225R2SJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 150 mA, 80 V AC/DC, SOP-4, AQY225R2SJ
Unit Price (€ / pc.)
6.9258 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PhotoMOS relay, AQY225R2SJ, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- Low capacitance
- Low on-resistance
Applications
- Measuring equipment
- Telecommunication and broadcasting equipment
- Medical equipment
- Testing equipment
Technical specifications
Connection | gull-wing | |
Enclosure | SOP-4 | |
Isolation voltage | 1.5 kV | |
Contact type | 1 Form A (N/O) | |
Load voltage | 80 V AC/DC | |
Load current | 150 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |