LR6EGE/4BP | Panasonic

Alkali manganese-Battery, 1.5 V, LR6, AA, round cell, surface contact

Order No.: 26A134
EAN: 5410853044789
MPN:
LR6EGE/4BP
Panasonic
default L
Image may differ
Unit Price (€ / pck.)
3.5343 € *
Available: 6 pck.
Leadtime: 1 Week **
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pck.
3.5343 €
10 pck.
3.1178 €
100 pck.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Alkaline Manganese Battery, LR6EGE/4BP, Panasonic

Features

  • Very powerful
Technical specifications
Connection surface contact
Usage for devices with medium and high power demand
Version round cell
diameter 14.5 mm
Size AA
Height 50.5 mm
IEC designation LR6
max. operating temperature 45 °C
min. operating temperature -20 °C
Rated voltage 1.5 V
other designation mignon
Technology alkali manganese
Logistics
Country of origin PL
Customs tariff number 85061011
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Height
Rated voltage
diameter
Connection
other designation
IEC designation
Size
max. operating temperature
min. operating temperature
Usage
Technology
Width
Length
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Height
Rated voltage
diameter
Connection
other designation
IEC designation
Size
max. operating temperature
min. operating temperature
Usage
Technology
Width
Length
Alkali manganese-Battery, 1.5 V, LR20, D, round cell, surface contact
Order No.:
 26A133
Manufacturer:
 Panasonic
Manufacturer SKU:
 LR20EGE/2BP
Available: 11 pck. Leadtime: 1 Week **
Total Price: 5.07 € *
1 pck.
5.0694 €
10 pck.
4.4625 €
100 pck.
3.9151 €
250 pck.
3.7604 €
1000 pck.
3.5224 €
round cell
61.5 mm
1.5 V
33.6 mm
surface contact
mono
LR20
D
45 °C
-20 °C
for devices with medium and high power demand
alkali manganese
Alkali manganese-Battery, 1.5 V, LR6, AA, round cell, surface contact
Order No.:
 26A134
Manufacturer:
 Panasonic
Manufacturer SKU:
 LR6EGE/4BP
Available: 6 pck. Leadtime: 1 Week **
Total Price: 3.53 € *
1 pck.
3.5343 €
10 pck.
3.1178 €
100 pck.
2.7251 €
round cell
50.5 mm
1.5 V
14.5 mm
surface contact
mignon
LR6
AA
45 °C
-20 °C
for devices with medium and high power demand
alkali manganese
Alkali manganese-Battery, 1.5 V, LR03, AAA, round cell, surface contact
Order No.:
 26A131
Manufacturer:
 Panasonic
Manufacturer SKU:
 LR03EGE/4BP
Available: 8 pck. Leadtime: 1 Week **
Total Price: 4.30 € *
1 pck.
4.2959 €
10 pck.
3.7723 €
100 pck.
3.3201 €
250 pck.
3.1892 €
1000 pck.
2.9750 €
round cell
44.5 mm
1.5 V
10.5 mm
surface contact
micro
LR03
AAA
45 °C
-20 °C
for devices with medium and high power demand
alkali manganese
Alkali manganese-Battery, 1.5 V, LR14, C, round cell, surface contact
Order No.:
 26A132
Manufacturer:
 Panasonic
Manufacturer SKU:
 LR14EGE/2BP
Available: 92 pck. Leadtime: 1 Week **
Total Price: 3.50 € *
1 pck.
3.4986 €
10 pck.
3.0821 €
100 pck.
2.7013 €
250 pck.
2.5942 €
round cell
50 mm
1.5 V
26.2 mm
surface contact
baby
LR14
C
45 °C
-20 °C
for devices with medium and high power demand
alkali manganese
Alkali manganese-Battery, 9 V, 6LR61, 9 V block, push button
Order No.:
 26A130
Manufacturer:
 Panasonic
Manufacturer SKU:
 6LR61EGE/1BP
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 0.00 € *
0 pcs.
0.00 €
9 V block
17.5 mm
9 V
push button
9 V-Block, 6AM6, MN1604, 1604A, 1604AC
6LR61
55 °C
-20 °C
alkali manganese
26.5 mm
48.5 mm