ERA3ARB60R4V | Panasonic

Resistor, metal film, SMD 0603 (1608), 60.4 Ω, 0.1 W, ±0.1 %, ERA3ARB60R4V

Order No.: 83E3643
EAN: 4099879233776
MPN:
ERA3ARB60R4V
Series: ERA3ARB
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3332 €

Metal Film Chip Resistor, ERA3ARB60R4V, Panasonic

Resistor, Metal film, SMD 0603, 60.4 Ω, 0.1 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
ohmic resistance 60.4 Ω
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0.1 %
Technology metal film
Temperature coefficient ±10 ppm/K
Logistics
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 381 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology