ERA6AEB102V | Panasonic
Resistor, metal film, SMD 0805 (2012), 1 kΩ, 0.125 W, ±0.1 %, ERA6AEB102V
Metal Film Chip Resistor, ERA6AEB102V, Panasonic
Resistor, Metal film, SMD 0805, 1 kΩ, 0.125 W, ±0.1 %
Features
- High reliability
- High accuracy
- High performance
- RoHS-konform
ohmic resistance | 1 kΩ | |
Design | SMD 0805 (2012) | |
Width | 1.2 mm | |
Height | 0.5 mm | |
Length | 2 mm | |
Power | 0.125 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0.1 % | |
Technology | metal film | |
Temperature coefficient | ±25 ppm/K |
Country of origin | JP |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |