ERJ3BWFR036V | Panasonic

Resistor, thick film, SMD 0603 (1608), 36 mΩ, 0.33 W, ±1 %, ERJ3BWFR036V

Order No.: 84E6037
EAN: 4099879310941
MPN:
ERJ3BWFR036V
Series: ERJ3BW
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1856 €

SMD Resistor, ERJ3BWFR036V, Panasonic

Resistor, Thick film, SMD 0603, 36 mΩ, 0.25 W, ±1 %

Features

  • Small size and lightweight
  • High reliability Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
ohmic resistance 36 mΩ
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.55 mm
Length 1.6 mm
Power 0.33 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±250 ppm/K
Logistics
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 20 variations
*incl. VAT plus shipping costs