ERJ3RQJR91V | Panasonic

Resistor, thick film, SMD 0603 (1608), 910 mΩ, 0.1 W, ±5 %, ERJ3RQJR91V

Order No.: 84E7498
EAN: 4099879323958
MPN:
ERJ3RQJR91V
Series: ERJ3R
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
0.0417 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0417 €

SMD Thick film resistor, ERJ3RQJR91V, Panasonic

Resistor, Thick film, SMD 0603, 910 mΩ, 0.1 W, ±5 %

Features

  • Small size and lightweight
  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance Tolerance
  • RoHS compliant
Technical specifications
ohmic resistance 910 mΩ
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology thick film
Temperature coefficient 0/+300 ppm/K
Logistics
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Tolerance
Design
Width
Length
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 80 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Tolerance
Design
Width
Length
Height
min. operating temperature
max. operating temperature
Power
Technology