ERJ8CWFR020V | Panasonic

Resistor, thick film, SMD 1206 (3216), 20 mΩ, 1 W, ±1 %, ERJ8CWFR020V

Order No.: 84E9378
EAN: 4099879342751
MPN:
ERJ8CWFR020V
Series: ERJ8CW
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
0.1488 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1488 €

SMD Thick film resistor, ERJ8CWFR020V, Panasonic

Resistor, Thick film, SMD 1206, 20 mΩ, 1 W, ±1 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
ohmic resistance 20 mΩ
Design SMD 1206 (3216)
Width 1.6 mm
Height 0.65 mm
Length 3.2 mm
Power 1 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±75 ppm/K
Logistics
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 18 variations
*incl. VAT plus shipping costs