ERJL03UF81MV | Panasonic
Resistor, thick film, SMD 0603 (1608), 81 mΩ, 0.2 W, ±1 %, ERJL03UF81MV
SMD Thick film resistor, ERJL03UF81MV, Panasonic
Resistor, Thick film, SMD 0603, 81 mΩ, 0.2 W, ±1 %
Features
- Current Sensing resistor
- Suitable for both reflow and flow soldering
- Low TCR
- Low Resistance Value
- RoHS compliant
ohmic resistance | 81 mΩ | |
Design | SMD 0603 (1608) | |
Width | 0.8 mm | |
Height | 0.55 mm | |
Length | 1.6 mm | |
Power | 0.2 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±200 ppm/K |
Country of origin | JP |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |