ERJL1WUF41MU | Panasonic
Resistor, thick film, SMD 2512 (6330), 41 mΩ, 1 W, ±1 %, ERJL1WUF41MU
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Thick film resistor, ERJL1WUF41MU, Panasonic
Resistor, Thick film, SMD 2512, 41 mΩ, 1 W, ±1 %
Features
- Current Sensing resistor
- Suitable for both reflow and flow soldering
- Low TCR
- Low Resistance Value
- RoHS compliant
Technical specifications
ohmic resistance | 41 mΩ | |
Design | SMD 2512 (6330) | |
Width | 3 mm | |
Height | 1.1 mm | |
Length | 6.4 mm | |
Power | 1 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±300 ppm/K |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85332100 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |