ERJMS4HF6M0U | Panasonic
Resistor, metal plate, SMD 2512 (6330), 6 mΩ, 3 W, ±1 %, ERJMS4HF6M0U
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: On Request **
Resistor, ERJMS4HF6M0U, PANASONIC
The ERJMS4HF6M0U is a current sensing resistor metal plate bonding technology with excellent long term stability.
Features
- Ideal for current sensing solution
- Small case size with high power
- Outer Resin with high heat dissipation
- RoHS compliant
Technical specifications
ohmic resistance | 6 mΩ | |
Design | SMD 2512 (6330) | |
Width | 3 mm | |
Height | 1.2 mm | |
Length | 6.4 mm | |
Power | 3 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±1 % | |
Technology | metal plate | |
Temperature coefficient | ±75 ppm/K |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |