ERJPB3B1781V | Panasonic
Resistor, thick film, SMD 0603 (1608), 1.78 kΩ, 0.2 W, ±0.1 %, ERJPB3B1781V
SMD Thick film resistor, ERJPB3B1781V, Panasonic
Resistor, Thick film, SMD 0603, 1.78 kΩ, 0.2 W, ±0.1 %
Features
- Achieve the resistance tolerance ±0.1 % with high reliability metal glaze thick film resistor
- Suitable for both reflow and flow soldering
- High power
- RoHS compliant
ohmic resistance | 1.78 kΩ | |
Design | SMD 0603 (1608) | |
Width | 0.8 mm | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Power | 0.2 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0.1 % | |
Technology | thick film | |
Temperature coefficient | ±50 ppm/K |
Country of origin | JP |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |