ST17-075-66BR | Panduit
Insulation tape, 19.05 x 0.18 mm, PVC, brown, 20.12 m, ST17-075-66BR
Unit Price (€ / pc.)
1.8921 € *
Available: 98 pcs.
Leadtime: On Request **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
25 pcs.
1.6065 €
100 pcs.
1.4875 €
250 pcs.
1.4161 €
1000 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
General purpose tape, ST17-075-66BR, Panduit
General Purpose PVC Electrical Tape has non-corrosive and pressure-sensitive adhesive, which eliminates the need for heat, moisture or other catalysts during application. Its high elongation provides excellent conformability properties.
Features
- Non-corrosive adhesive
- Pressure-sensitive adhesive
- High elongation
- Cellophane wrapped
Technical specifications
Version | insulation tape | |
Width | 19.05 mm | |
Thickness | 0.18 mm | |
Colour | brown | |
Adhesive cement | rubber | |
Length | 20.12 m | |
Material | PVC | |
max. operating temperature | 80 °C |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |