CCS38-S8-C0 | Panduit

Cable clamp, max. bundle Ø 9.5 mm, nylon, natural, (L x W x H) 15 x 9.4 x 9.6 mm

Order No.: 12H8439
EAN: 4099891206161
MPN:
CCS38-S8-C0
07498354915
Panduit
default L
Image may differ
Unit Price (€ / pc.)
0.3058 € *
Available: 255 pcs.
Leadtime: On Request **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3058 €
50 pcs.
0.2796 €
100 pcs.
0.2523 €
500 pcs.
0.2380 €
1000 pcs.
0.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable clamp, CCS38-S8-C0, PANDUIT

Fixed diameter cable clamp, heavy duty, made of durable material.

Technical specifications
Version cable clamp
Width 9.4 mm
Colour natural
Height 9.6 mm
Length 15 mm
Material nylon
max. Bundle diameter 9.5 mm
Self-adhesive No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Width
Length
Height
max. Bundle diameter
Version
Colour
1 item in 35 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Length
Height
max. Bundle diameter
Version
Colour
Cable clamp, max. bundle Ø 7.9 mm, polyamide, natural, (H) 10.5 mm
Order No.:
 12H8006
Manufacturer:
 Panduit
Manufacturer SKU:
 CCS31-S8-C
Available: 2,422 pcs. Leadtime: On Request **
Total Price: 0.25 € *
1 pcs.
0.2451 €
50 pcs.
0.2237 €
100 pcs.
0.2011 €
500 pcs.
0.1892 €
1000 pcs.
0.1785 €
polyamide
10.5 mm
7.9 mm
cable clamp
natural