UCCPD-C130 | Panduit
Mounting base, weather resistant acetal, black, (L x W x H) 22.35 x 19.56 x 31.5 mm
Order No.: 12H2943
EAN: 4099891204655
MPN:
UCCPD-C130
61305675589
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8211 €
100 pcs.
0.7497 €
500 pcs.
0.7021 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Edge Clip, UCCPD-C130, Panduit
This Universal Cable Clip for Parallel Type Cable Down, is adjustable edge clip designed for various rack sizes. His teeth lock feature prevents movement and can handle multiple gauges. Great for managing PV cable on solar panels.
Technical specifications
Version | mounting base | |
Width | 19.56 mm | |
Colour | black | |
Height | 31.5 mm | |
Length | 22.35 mm | |
Material | weather resistant acetal |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |