HV9150-C0 | Panduit
Cable tie, releasable, nylon, (L x W) 525 x 8.9 mm, bundle-Ø 10 to 150 mm, black, UV resistant, -60 to 85 °C
Unit Price (€ / pc.)
0.9044 € *
Available: 361 pcs.
Leadtime: On Request **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8330 €
100 pcs.
0.7735 €
500 pcs.
0.7259 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, HV9150-C0, Panduit
Panduit HV9150-C0 In-Line cable tie has a perfect balance of strong and flexible. This is flexible enough to conform to irregular bundles, while double-sided teeth and a two-wedge locking design add extra locking strength with low threading force.
Features
- Bending serrations on the tip of the tie allow the tip to be easily formed into an arc
- In-Line tie design for parallel-entry of the tie into head resulting in a lower profile on cable bundles
- Releasable head position for temporary bundling of cables
Technical specifications
Width | 8.9 mm | |
Chemicla resistant | No | |
Thickness | 1.9 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 525 mm | |
Material | nylon | |
max. Bundle diameter | 150 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 10 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
detachable closure | Yes | |
Min holding force | 710 N |
Download
Logistics
Country of origin | CR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |