PLT3S-M109 | Panduit
Cable tie, releasable, polypropylene, (L x W) 292 x 4.8 mm, bundle-Ø 1.5 to 76 mm, green, -60 to 115 °C
Unit Price (€ / pc.)
0.2237 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2237 €
50 pcs.
0.1975 €
100 pcs.
0.1785 €
1000 pcs.
0.1642 €
5000 pcs.
0.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLT3S-M109, PANDUIT
The PLT3S-M109 Locking cable tie is designed to fasten wiring and hoses in the chemical process industry and related harsh environments. Ideal for applications that demand a cable tie material that provides superior chemical resistance to salts, bases and acids in various solutions and concentrations.
Features
- For indoor use
- One-piece construction for consistent performance and reliability
Technical specifications
Width | 4.8 mm | |
Chemicla resistant | Yes | |
Thickness | 1.3 mm | |
Colour | green | |
Halogen free | No | |
Length | 292 mm | |
Material | polypropylene | |
max. Bundle diameter | 76 mm | |
max. operating temperature | 115 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 133 N |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |