PLT8LH-C6120 | Panduit
Cable tie, nylon, (L x W) 701 x 7.6 mm, bundle-Ø 4.8 to 203 mm, black, UV resistant, -60 to 90 °C
Unit Price (€ / pc.)
1.2614 € *
Available: 200 pcs.
Leadtime: 6 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1186 €
100 pcs.
1.0115 €
500 pcs.
0.9401 €
1000 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLT8LH-C6120, Panduit
The PLT8LH-C6120 is a locking cable tie designed to satisfy the needs of solar applications and resistance to corrosive elements such as zinc chloride applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Light-Heavy cross section, 701 mm length.
Technical specifications
Width | 7.6 mm | |
Chemicla resistant | Yes | |
Thickness | 1.9 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 701 mm | |
Material | nylon | |
max. Bundle diameter | 203 mm | |
max. operating temperature | 90 °C | |
min. Bundle diameter | 4.8 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 534 N |
Download
Logistics
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |