6.901.252.158 | Parat

Torch, ATEX-approved, flame yellow, black, green, Plastic

Order No.: 07L3422
EAN: 4006793751781
MPN:
6.901.252.158
PARALUX® PX2
Series: PARALUX
Parat
default L
Image may differ
Unit Price (€ / pc.)
35.5334 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
35.53 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5334 €
5 pcs.
33.4033 €
15 pcs.
32.1181 €
50 pcs.
30.7020 €
150 pcs.
29.4168 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pocket flashlights, tested to ATEX, type Parat PX2 LED.

Water-proof, dust-proof, tested to ATEX Zone 1; Performance: 20 lm. Range: 25 m. Degree of protection: IP 68. Battery life: 10 h. Dimensions: 143 x 19 mm. Weight: 20 g. Supplied with 2 x AAA batteries.

Type: PX2 LED, pocket flashlight

Technical specifications
Illuminant type LED
Version flashlight with Ex protection
Batteries 2 x AAA
Explosion Safe Yes
Shell Material plastic
Length 143 mm
Luminous flux 20 lm
Reach 25 m
Degree of protection (IP) IP68
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous flux
Shell Material
diameter
Length
Batteries
Reach
Rechargeable
Version
Explosion Safe
Illuminant type
Suitable for
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous flux
Shell Material
diameter
Length
Batteries
Reach
Rechargeable
Version
Explosion Safe
Illuminant type
Suitable for
Degree of protection (IP)
Torch, ATEX-approved, flame yellow, black, green, Plastic
Order No.:
 07L3422
Manufacturer:
 Parat
Manufacturer SKU:
 6.901.252.158
Available: 11 pcs. Leadtime: 2 Weeks **
Total Price: 35.53 € *
1 pcs.
35.5334 €
5 pcs.
33.4033 €
15 pcs.
32.1181 €
50 pcs.
30.7020 €
150 pcs.
29.4168 €
20 lm
plastic
143 mm
2 x AAA
25 m
Yes
flashlight with Ex protection
Yes
LED
IP68
Flashlight with Ex protection PX3, flame-yellow, black, 15 h, 60 lm
Order No.:
 07L3430
Manufacturer:
 Parat
Manufacturer SKU:
 6.903.252.158
Available: 20 pcs. Leadtime: 2 Weeks **
Total Price: 32.01 € *
1 pcs.
32.0110 €
10 pcs.
29.6310 €
60 lm
polycarbonate
24 mm
154 mm
2 x AA
100 m
No
flashlight with Ex protection
Yes
LED
Torch PARALUX® PX1
Order No.:
 07L3471
Manufacturer:
 Parat
Manufacturer SKU:
 6911252158
Available: 13 pcs. Leadtime: 2 Weeks **
Total Price: 64.99 € *
1 pcs.
64.9859 €
5 pcs.
61.0946 €
15 pcs.
58.7503 €
50 pcs.
56.1561 €
150 pcs.
53.8118 €
120 lm
polycarbonate
38 mm
167 mm
4 x AA
150 m
flashlight with Ex protection
Yes
LED
Areas at risk of explosion
IP68