PCE-VE 360N | PCE Instruments

Industry - Endoscope PCE-VE 360N

Order No.: 31K0169
EAN: 4250348709295
MPN:
PCE-VE 360N
PCE Instruments
default L
Image may differ
Unit Price (€ / pc.)
1,524.7827 € *
Available: 0 pcs.
Available in 4 Days: 9 pcs.
Leadtime: 1 Week **
Total Price:
1,524.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,524.7827 €

Videoscope, PCE-VE 360N, PCE Instruments

PCE-VE 360N is a small-diameter videoscope, video borescope, inspection camera or industrial endoscope for the non-destructive inspection (NDI) of engines, machines and more. This videoscope is an ideal tool for diagnosing issues in hard-to-reach places. The waterproof camera head features 3 LED lights with automatic illumination.

Features

  • The boroscope with 3 LEDs
  • Image and video recordings possible
  • Cable Type: Semi-rigid
Technical specifications
Resolution 320 x 240 pixel
Version endoscopes
illuminated Yes
Interfaces Mini USB 1.1
Logistics
Country of origin TW
Customs tariff number 85258900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Resolution
Version
Interfaces
illuminated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Resolution
Version
Interfaces
illuminated
Industry - Endoscope PCE-VE 320N
Order No.:
 31K0170
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-VE 320N
Available: 0 pcs. Available in 4 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 927.64 € *
1 pcs.
927.6407 €
320 x 480 pixel
endoscopes
Mini USB 1.1
Yes
Industry - Endoscope PCE-VE 340N
Order No.:
 31K0171
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-VE 340N
Available: 0 pcs. Available in 4 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 1,266.14 € *
1 pcs.
1,266.1362 €
320 x 480 pixel
endoscopes
Mini USB 1.1
Yes
Industry - Endoscope PCE-VE 360N
Order No.:
 31K0169
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-VE 360N
Available: 0 pcs. Available in 4 Days: 9 pcs. Leadtime: 1 Week **
Total Price: 1,524.78 € *
1 pcs.
1,524.7827 €
320 x 240 pixel
endoscopes
Mini USB 1.1
Yes
Industry - Endoscope PCE-VE 330N
Order No.:
 31K0179
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-VE 330N
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 955.76 € *
1 pcs.
955.7604 €
320 x 240 pixel
endoscopes
Mini USB 1.1
Yes