PCE-313 S | PCE Instruments

PCE Instruments moisture and temperature meter, PCE-313 S

Order No.: 31K0048
EAN: 4250348701664
MPN:
PCE-313 S
PCE Instruments
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
437.3369 € *
Available: 0 pcs.
Available in 4 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
437.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
437.3369 €

Thermometer, PCE-313 S, PCE Instruments

The PCE-313 S Thermometer has been designed for professional use in fields such as the air-conditioning sector. The PCE-313 S Thermometer determines both relative humidity and ambient temperature. The PCE-313 S Thermometer can be connected to type K thermo-elements to detect, for instance, the temperature of a wall by means of a surface probe. The internal memory of the PCE-313 S Thermometer allows you to record humidity and temperature values, with a free adjustment of the measurement rate for real time measurements or data storage thanks to its SD memory card (1 to 16 GB). The PCE-313 S Thermometer can be previously programmed via the keypad so the device can record values without the need of being present during the process. For long term records, we recommend you to power the PCE-313 S Thermometer by means of a power adapter (optional). Recorded values can be transferred to a PC for further analysis (.xls file in the SD card). This property allows you to check measured values or design a graphic by means of the Excel calculation program.

Features

  • Measures temperature, humidity, dew point and temperature via the connection to a thermo-element.
  • Memory with possibility of real time registration by means of the SD memory card (1 to 16 GB)
  • Data hold function
  • Low battery indication
  • Large LC display
  • Tripod connection
  • Easy to use
Technical specifications
Resolution 0.1 °C
Version moisture and temperature meter
Accuracy ±0.4% + 0.5 °C
max. operating temperature 1300 °C
min. operating temperature -50 °C
Relative Humidity Range 5 to 95 %
Logistics
Country of origin TW
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Resolution
Accuracy
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Resolution
Accuracy
min. operating temperature
max. operating temperature
PCE Instruments moisture and temperature meter, PCE-313A
Order No.:
 31K0047
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-313A
Available: 0 pcs. Available in 4 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 370.99 € *
1 pcs.
370.9944 €
moisture and temperature meter
0.1 °C
±0.4% + 0.5 °C
-50 °C
1300 °C
PCE Instruments moisture and temperature meter, PCE-313 S
Order No.:
 31K0048
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-313 S
Available: 0 pcs. Available in 4 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 437.34 € *
1 pcs.
437.3369 €
moisture and temperature meter
0.1 °C
±0.4% + 0.5 °C
-50 °C
1300 °C