P 3295 | PeakTech

MULTIMETER P 3295

Order No.: 24K5581
EAN: 4099891459499
MPN:
P 3295
3295
PeakTech
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
76.3504 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
76.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.3504 €

Analogue ammeter, 3295, PeakTech

This new series of analog test instruments for work benches and classrooms, in schools and training centers, is particularly suitable for daily use in testing and measuring work due to its sturdy construction. Since no batteries are required, there is also no need for the often expensive and troublesome battery replacement.

This analog ammeter has a wide range of current measuring ranges, from 1 mA to 10 A for measurement in AC alternating current and DC direct current range. Connection is made via a 4 mm safety socket for the respective measuring range.

Features

  • High-quality device for use in schools and the teaching material sector
  • For DC and AC current measurements
  • Automatic fuses for mA measuring range / fuse in 10A range
  • Stable ABS plastic housing
Technical specifications
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
1 item in 2 variations
*incl. VAT plus shipping costs
MULTIMETER P 3295
Image may differ

Order No.:

 24K5581

Manufacturer SKU:

 P 3295

 

Available: 1 pcs. Leadtime: 2 Weeks **
76.35 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.3504 €