P 4125 | PeakTech

Arbitrary waveform generator, 1.0 µHz to 25 MHz, 125 MSa/s 14 bits, 4125

Order No.: 20K5852
EAN: 4250569402715
MPN:
P 4125
4125
PeakTech
default L
front L
Image may differ
Unit Price (€ / pc.)
576.5550 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
576.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
576.5550 €

Arbitrary waveform generators, type PeakTech 41.

With graphic menu control, TFT digital display (10 cm, 3.9"), two separate output channels, integrated waveform editor, channel coupling, Sweep and Burst function, menu-controlled frequency counter (200 MHz); Distortion: less than –40 dBc. Total distortion: less than 0.2 %. Sampling rate: 120 MSa/s, 14 bits, 4096 Pts: Sampling ratio: 0.1 to 99.9 %. Frequency resolution: 1.0 µHz. Amplitude range: 1.0 mVpp to 20 Vpp. Modulation modes: AM, FM, PSK, FSK, PM, PWM, SUM, ASK, BPSK. Interfaces: USB Host, USB Device, RS-232. Operating voltage: 100 to 240 VAC, 50/60 Hz. Safety: EN 61010-1. Dimensions: 235 x 110 x 295 mm. Weight: approx. 3.0 kg. Supplied with power cable, USB cable, BNC cable, and software.

Technical attributes (type, frequency range, output signals): 4125, 1.0 µHz to 25 MHz, 125 MSa/s 14 bits

Technical specifications
Display TFT
Frequency range 1 µHz-25 MHz
Interfaces USB
Waveforms Sinus, Square, Ramp, Noise, Arbitrary Waveform
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Frequency range
Signal generator
Interfaces
Display
Waveforms
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Frequency range
Signal generator
Interfaces
Display
Waveforms
Function generator
Order No.:
 24K5599
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 4105
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 545.00 € *
1 pcs.
544.9962 €
1 µHz-30 MHz
USB
TFT
Sinus, Square, Ramp, Noise, Arbitrary Waveform
Function generator
Order No.:
 24K5601
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 4115
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 763.48 € *
1 pcs.
763.4802 €
1 µHz-60 MHz
USB
TFT
Sinus, Square, Ramp, Noise, Arbitrary Waveform
Function generator
Order No.:
 24K5593
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 4046
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,528.17 € *
1 pcs.
1,528.1742 €
1 µHz-160 MHz
USB
TFT
Sinus, Square, Ramp, Noise, Arbitrary Waveform