P 1401 | PeakTech

2-channel oscilloscope P 1401, 10 MHz, 100 MSa/s, 7" TFT, 35 ns

Order No.: 24K5773
EAN: 4250569406386
MPN:
P 1401
1401
PeakTech
default L
front L
Image may differ
Unit Price (€ / pc.)
168.7182 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
168.72 € *
Price list
Quantity
Price per unit*
1 pcs.
168.7182 €
3 pcs.
163.6607 €
10 pcs.
158.0320 €
*incl. VAT plus shipping costs
**Subject to prior sale

Oscilloscope, 1401, PEAKTECH

Specially developed for the education and hobby sector, this new series of fully-fledged digital storage oscilloscopes offers the best possible price/performance ratio without having to compromise on functionality or technical features. Whether Autoset and Autoscale, mathematical measurement functions, FFT, Cursor or XY mode and even a zoom function, all standard market functions are already integrated in this series. The data storage of the waveforms is either internal with memory for 16 waveforms or external on a USB memory in TXT, CSV or BIN format, which can be read out with the included software. Configurations can also be saved internally, or screenshots of the display can be saved externally. The display of the waveforms can be achieved quickly and user-friendly through the Autoset function, via AutoScale the measured waveforms can be displayed even more precisely as required, whereby these settings can of course also be carried out completely manually via the key control.

Features

  • 2 - channel oscilloscope with 10 MHz analogue bandwidth at max. 100 MS/s sampling rate
  • 17,5 cm (7") TFT colour display with 800 x 480 pixels
  • USB device connection for real-time data transmission
  • USB host connection for external USB data carriers
  • Handy and flat housing design with carrying handle
  • Autoset function for user-friendly operation
  • Recording length of max. 10.000 points
  • Automatic measuring modes, XY mode and FFT function
  • Safety: EN 61010-1; CAT II 400V
Technical specifications
Sample Rate 100 MSa/s
Rise time 35 s
Number of channels 2
Display 7" TFT
Version oscilloscope
Bandwidth 10 MHz
Width 70 mm
Weight 1.1 kg
Height 152 mm
Category CAT II
Length 301 mm
Logistics
Country of origin CN
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 5 variations
*incl. VAT plus shipping costs