P TF-50 | PeakTech
Temperature probe, -40 to 204 °C, Thermocouple type K, P TF-50
Order No.: 24K5724
EAN: 4250569401671
MPN:
P TF-50
TF-50
Unit Price (€ / pc.)
4.0698 € *
Available: 5 pcs.
Next delivery: 16 pcs. on 2024-06-14
Leadtime: 2 Weeks **
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.5819 €
100 pcs.
3.1416 €
250 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bead Probe, TF-50, PeakTech
This temperature probe is typ-K-thermocouples (NiCrNi). This probe is suitable for all of our thermometers published in our catalogue. Bead probe for general Purpose application; not suitable for immersion in liquids.
Technical specifications
Version | temperature probe | |
max. operating temperature | 204 °C | |
min. operating temperature | -40 °C | |
Technology | Thermocouple type K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |