2891053 | Phoenix Contact

Mounting foot for DIN rail, 2891053

Order No.: 64P8565
EAN: 4055626047775
MPN:
2891053
FL DIN RA
Series: FL
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
643.5520 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
643.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
643.5520 €

Rail adapter, 2891053, Phoenix Contact

The FL DIN RA is installed in a standard, 19-inch rack to allow DIN rail mounted equipment to be rack mounted.

Features

  • Rugged: 17.5 kg weight capacity, allows mounting large quantity and types of devices
  • Rugged: Secure depth detents maintain “no –slip” depth settings
  • Flexible: Ten adjustable depth settings (20 mm increments, 70 to 210 mm depth) allows easy front access to all equipment types.
  • Easy and secure adapting of DIN rail products to industrial racks
Technical specifications
Version mounting foot
Suitable for DIN rail
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Suitable for
Version
Manufacturer SKU:
 2701133
1 pcs. 80.5035 €
80.5035 €
0 pcs.
80.50 € *
devices of the EPA design on a mounting rail
mounting foot
Manufacturer SKU:
 2891053
1 pcs. 643.5520 €
643.5520 €
0 pcs.
643.55 € *
DIN rail
mounting foot