2700350 | Phoenix Contact
Distributed I/O device for analog drive, Outputs: 1, (W x H x D) 16.6 x 29 x 79.5 mm, 2700350
Order No.: 64P8394
EAN: 4046356782647
MPN:
2700350
AXL E IOL AO1 U M12 S
Unit Price (€ / pc.)
198.7062 € *
Available: 0 pcs.
Leadtime: On Request **
Analog module, 2700350, Phoenix Contact
Axioline E IO-Link/analog converter for connecting an analog actuator, Voltage range: 0-10 V, M12 fast connection technology, straight version.
Features
- 1 IO-Link interface
- IO-Link A port
- IO-Link specification V1.1.1
- 1 analog input
- Connection of the actuator in 3-conductor technology via M12 connector (A-coded, 5-pos.)
- Functional ground connection for local connection to functional ground
- Supply of the module electronics and the sensor via the IO-Link interface of the IO-Link master
- Local status indicator
- IP65/IP67 degree of protection
Technical specifications
Number of analogue outputs | 1 | |
Version | analog module | |
Width | 16.6 mm | |
Suitable for | analog drive | |
Height | 29 mm | |
Depth | 79.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |