2861580 | Phoenix Contact
Bus coupler, 500 kbit/s, 24 VDC, 2861580
Order No.: 64P9191
EAN: 4017918894436
MPN:
2861580
IBS IL 24 BK-T/U-PAC
Unit Price (€ / pc.)
364.4613 € *
Available: 0 pcs.
Leadtime: On Request **
Bus coupler, 2861580, Phoenix Contact
Inline, Bus coupler, INTERBUS, Inline shield connector, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connectors and marking fields.
Features
- Remote bus connections using copper technology
- An Inline station can be supplied with all of the required 24 V voltages for low-level signals
- Automatic configuration of the outgoing interface as a remote bus or local bus interface
- Up to 15 connected terminals with remote bus branch supported
- Electrical isolation of the remote bus segments
Technical specifications
Version | Bus coupler | |
Width | 48.8 mm | |
Data transmission rate | 500000 mb/s | |
Height | 135 mm | |
Interfaces | INTERBUS | |
Voltage | 24 VDC | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |