1687587 | Phoenix Contact

NPT adapter for 1 1/4-M40, 1687587

Order No.: 62P2645
EAN: 4017918822736
MPN:
1687587
HC-NPT-1 1/4-M40
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
20.0039 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.0039 €

Adapter HC-NPT-1 1/4-M40

NPT adapter, IP68, up to 5 bar, including O-ring seal, M40 to 1 1/4.

The technical characteristics of 1687587 from Phoenix Contact at glance

  • Article description : HC-NPT-1 1/4-M40
  • Material : Messing nickel-plated
  • Size of the external thread (imperial) : not relevant
  • Size of the internal thread (PG) : not relevant
  • Size of the female thread (imperial) : 1 1/4 inch
  • External thread size (metric) : 40
  • Thread type of the internal thread : NPT
  • Thread type of the external thread : metrisch
  • nickel-plated : Yes
  • explosion-proof : No

Further links to Phoenix Contact 1687587

You can find more information about Phoenix Contact under the following links 1687587

Technical specifications
Suitable for 1 1/4-M40
Head Diameter 40 mm
Length 26 mm
Material brass, nickel-plated
max. operating temperature 80 °C
min. operating temperature -20 °C
Accessory Type NPT adapter
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Material
Length
Head Diameter
Suitable for
Accessory Type
Colour
min. operating temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Head Diameter
Suitable for
Accessory Type
Colour
min. operating temperature
max. operating temperature
NPT adapter for 1 1/4-M40, 1687587
Order No.:
 62P2645
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1687587
Available: 0 pcs. Leadtime: On Request **
Total Price: 20.00 € *
1 pcs.
20.0039 €
brass, nickel-plated
26 mm
40 mm
1 1/4-M40
NPT adapter
-20 °C
80 °C
NPT adapter for 1/2-M20, 1686847
Order No.:
 62P2647
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1686847
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.33 € *
1 pcs.
10.3292 €
NBR
25 mm
20 mm
1/2-M20
NPT adapter
-20 °C
80 °C
NPT adapter for 3/4-M25, 1686850
Order No.:
 62P2648
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1686850
Available: 0 pcs. Leadtime: On Request **
Total Price: 12.97 € *
1 pcs.
12.971 €
brass, nickel-plated
28 mm
25 mm
3/4-M25
NPT adapter
-20 °C
80 °C
NPT adapter for 1/1-M32, 1686863
Order No.:
 62P2646
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1686863
Available: 0 pcs. Leadtime: On Request **
Total Price: 16.05 € *
1 pcs.
16.0531 €
NBR
33 mm
32 mm
1/1-M32
NPT adapter
silver
-20 °C
80 °C