2897813 | Phoenix Contact
Communication module for inline station, 500 kbit/s, Inline local bus, (W x H x D) 48.8 x 119.8 x 71.5 mm, 2897813
Order No.: 64P9064
EAN: 4046356133067
MPN:
2897813
IB IL DALI/PWR-PAC
Unit Price (€ / pc.)
625.226 € *
Available: 0 pcs.
Leadtime: On Request **
Communication module, 2897813, Phoenix Contact
Inline, DALI master, integrated DALI power supply unit, safe electrical isolation, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connectors and marking fields.
Features
- Indicators for diagnostics, transmission, and reception
- Protection of the DALI bus against accidental connection of the mains voltage (up to 250 VAC)
- Up to 64 DALI devices per master terminal
Technical specifications
Version | communication module | |
Width | 48.8 mm | |
Data transmission rate | 500000 mb/s | |
Suitable for | inline station | |
Height | 119.8 mm | |
Assembly | DIN rail | |
Interfaces | Inline local bus | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |