1432402 | Phoenix Contact

EPDM Flat cable 2 x 1.5 mm², unshielded, yellow

Order No.: 61P9649
EAN: 4046356349291
MPN:
1432402
VS-ASI-FC-EPDM-YE 100M
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
484.4133 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
484.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
484.4133 €

Flat-ribbon conductor, 1432402, Phoenix Contact

AS-Interface EPDM flat conductor in yellow, 2x1.5 mm², 100 m ring.

Technical specifications
Core insulation material EPDM
Core colour sequence blue/brown
Number of cores 2
Version Flat cable
Colour yellow
Halogen free No
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Material EPDM
Rated voltage 32 V
Test voltage 1 kV
Shielding unshielded
Protective conductor available No
Temperature range (active) -25 °C to 85 °C
Temperature range (unmoved) -40 °C to 85 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Core insulation material
Colour
Core colour sequence
Version
Cable cross-section
Shielding
Halogen free
Number of cores
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Core insulation material
Colour
Core colour sequence
Version
Cable cross-section
Shielding
Halogen free
Number of cores
EPDM Flat cable 2 x 1.5 mm², unshielded, yellow
Order No.:
 61P9649
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1432402
Available: 0 pcs. Leadtime: On Request **
Total Price: 484.41 € *
1 pcs.
484.4133 €
EPDM
-25 °C to 85 °C
-40 °C to 85 °C
32 V
copper, tin-plated
EPDM
yellow
blue/brown
Flat cable
1.5 mm²
unshielded
No
2
EPDM Flat cable 2 x 1.5 mm², unshielded, black
Order No.:
 61P9647
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1432415
Available: 0 pcs. Leadtime: On Request **
Total Price: 484.41 € *
1 pcs.
484.4133 €
EPDM
-25 °C to 85 °C
-40 °C to 85 °C
48 V
copper, tin-plated
EPDM
black
blue/brown
Flat cable
1.5 mm²
unshielded
No
2
PVC Flat cable 2 x 1.5 mm², unshielded, black
Order No.:
 61P9654
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1404919
Available: 0 pcs. Leadtime: On Request **
Total Price: 703.53 € *
1 pcs.
703.528 €
PVC
-20 °C to 90 °C
-30 °C to 90 °C
48 V
copper, bright
TPE
black
blue/brown
Flat cable
1.5 mm²
unshielded
No
2
PVC Flat cable 2 x 1.5 mm², unshielded, yellow
Order No.:
 61P9656
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1404906
Available: 0 pcs. Leadtime: On Request **
Total Price: 703.53 € *
1 pcs.
703.528 €
PVC
-20 °C to 90 °C
-30 °C to 95 °C
32 V
copper, tin-plated
TPE
yellow
blue/brown
Flat cable
1.5 mm²
unshielded
No
2
PUR Flat cable 2 x 1.5 mm², unshielded, yellow
Order No.:
 61P9652
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1404883
Available: 0 pcs. Leadtime: On Request **
Total Price: 562.86 € *
1 pcs.
562.8581 €
PUR
-30 °C to 85 °C
-40 °C to 85 °C
32 V
copper, tin-plated
PP
yellow
blue/brown
Flat cable
1.5 mm²
unshielded
No
2
TPE Flat cable 2 x 1.5 mm², unshielded, yellow
Order No.:
 61P9661
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1404922
Available: 0 pcs. Leadtime: On Request **
Total Price: 502.70 € *
1 pcs.
502.7036 €
TPE
-30 °C to 105 °C
-40 °C to 105 °C
32 V
copper, bright
TPE
yellow
blue/brown
Flat cable
1.5 mm²
unshielded
No
2
TPE Flat cable 2 x 1.5 mm², unshielded, black
Order No.:
 61P9659
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1404935
Available: 0 pcs. Leadtime: On Request **
Total Price: 502.70 € *
1 pcs.
502.7036 €
TPE
-30 °C to 105 °C
-40 °C to 105 °C
48 V
copper, bright
TPE
black
blue/brown
Flat cable
1.5 mm²
unshielded
No
2