1689925 | Phoenix Contact
D-Sub socket, 25 pole, standard, equipped, angled, screw connection, 1689925
D-Sub socket, 1689925, Phoenix Contact
D-SUB contact insert, shell size 3, with 25 signal contacts, type of contact socket, flat-ribbon cable connection, angled, fixing with a 3 mm hole, for panel mounting frame VS-25.
Features
- Shielded
- Contact material: Copper alloy
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
Performance level | 3 | |
Version | socket header | |
Additional parts | equipped | |
Contact connection | screw connection | |
Assembly | angled | |
Pole image | standard | |
Pin number | 25 pole | |
Type of locking | through hole |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |