2902991 | Phoenix Contact

Power supply, 24 VDC, 1.25 A, 30 W, 2902991

Order No.: 64P3379
EAN: 4046356729192
MPN:
2902991
UNO-PS/1AC/24DC/ 30W
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
52.9431 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
52.94 € *
Price list
Quantity
Price per unit*
1 pcs.
52.9431 €
5 pcs.
49.2422 €
10 pcs.
45.2914 €
25 pcs.
41.6619 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, 2902991, Phoenix Contact

Primary switched UNO POWER power supply for DIN rail mounting, input: 1-phase, output: 24 VDC/30 W.

Features

  • Flexible mounting by simply snapping onto the DIN rail
  • Maximum energy efficiency
  • Outdoor installation
  • Wide temperature range from -25 °C to + 70 °C
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 1.25 A
Width 22.5 mm
Input voltage AC 85-264 VAC
Height 90 mm
Power 30 W
Degree of protection (IP) IP20
Depth 84 mm
efficiency 87 %
Logistics
Country of origin VN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Power
Depth
Height
Number of outputs
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs

Order No.:

 64P3379

Manufacturer SKU:

 2902991

 

Available: 1 pcs. Leadtime: 1 Week **
52.94 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.9431 €
5 pcs.
49.2422 €
10 pcs.
45.2914 €
25 pcs.
41.6619 €