2904602 | Phoenix Contact
Power supply, 24 to 29.5 VDC, 20 A, 480 W, 2904602
Unit Price (€ / pc.)
341.9108 € *
Available: 0 pcs.
Leadtime: On Request **
Uninterruptible power supply with IQ Technology 1AC/1AC/500 VA. For 120 V AC/230 V AC applications. Provides information on charge status, remaining battery life and service life of the battery module at any time, thus increasing system availability.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 to 29.5 VDC | |
Output current | 20 A | |
Width | 70.1 mm | |
Input voltage AC | 100-240 VAC, 110-250 VDC | |
Height | 130.7 mm | |
Power | 480 W | |
Degree of protection (IP) | IP20 | |
Depth | 125 mm | |
efficiency | 92.4 % |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |