1013994 | Phoenix Contact
Charging cable, 3 m, type 2 to type 2, 3 phase, mode 3, 32 A, 480 V, 1013994
Order No.: 65P1760
EAN: 4055626494289
MPN:
1013994
EV-T2G3P-3AC32A-3,0M6,0ESBK01
Unit Price (€ / pc.)
207.655 € *
Available: 0 pcs.
Leadtime: On Request **
Charging cable, 1013994, Phoenix Contact
AC charging cable with Infrastructure Plug and open cable end for charging electric vehicles (EV) with alternating current (AC), compatible with type 2 Infrastructure Socket Outlets at charging stations for E-Mobility (EVSE).
Features
- Convenient handling due to the ergonomic
- Longitudinal water tightness reliably prevents water ingress
- Laser-marked mating face
Technical specifications
Connection (1) | type 2 | |
Connection (2) | type 2 | |
Number of phases | 3 | |
Colour | black | |
Cable length | 3 m | |
Loading mode | mode 3 | |
Cable cross-section | 5 x 6.0 mm² + 1 x 0.5 mm² | |
Rated voltage | 480 V | |
Rated current | 32 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |