2981745 | Phoenix Contact
PHOENIX CO 2981745
Order No.: 64P2796
EAN: 4046356103688
MPN:
2981745
PSR-SPP- 24DC/URD3/4X1/2X2/3
Unit Price (€ / pc.)
245.7588 € *
Available: 0 pcs.
Leadtime: On Request **
Extension module, 2981745, Phoenix Contact
1-channel contact extension with TBUS interface, 4 N/O contacts, 1 N/C contact, 1 confirmation current path, the contacts have an off-delay (0.3-3 s), Cat. 3, PL e in accordance with EN ISO 13849, width: 22.5 mm, pluggable Push-in terminal block.
Technical specifications
Version | extension module | |
Width | 22.5 mm | |
Height | 112 mm | |
Contact type | 4 Form A (N/O) + 1 Form B (N/C) | |
Assembly | DIN rail | |
switching current | 6 A | |
Control Voltage | 24 VDC | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |