2294500 | Phoenix Contact

Adapter, 32 channels for SIMATIC S7-400, 2294500

Order No.: 64P4272
EAN: 4017918129750
MPN:
2294500
FLKM 50-PA-S400
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
189.9835 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
189.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
189.9835 €

Front adapter, 2294500, Phoenix Contact

VARIOFACE front adapter for Siemens SIMATIC S7-400, 1 x 32 channels can be connected

Features

  • Transmission of a maximum of 32 digital channels via a 50-positions system cable
Technical specifications
Version front adapter
Function 32 channels
Suitable for SIMATIC S7-400
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Function
Version
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Function
Version
Suitable for
Manufacturer SKU:
 2294500
1 pcs. 189.9835 €
189.9835 €
0 pcs.
189.98 € *
32 channels
front adapter
SIMATIC S7-400
Manufacturer SKU:
 2294908
1 pcs. 189.9835 €
189.9835 €
0 pcs.
189.98 € *
only analog
front adapter
SIMATIC S7-400