2200895 | Phoenix Contact
Aluminum Profile enclosure, (L x W x H) 1000 x 98.5 x 32.8 mm, gray, 2200895
Order No.: 64P1105
EAN: 4046356716222
MPN:
2200895
HC-ALU 6-78 PROFILE 1000
Unit Price (€ / pc.)
281.9229 € *
Available: 0 pcs.
Leadtime: On Request **
Electronic housing, 2200895, Phoenix Contact
Profile housing, Wall mounting, Aluminum profile, 2-piece, Color: graphite gray (7024), Profile width (internal): 78 mm, Profile width (external): 98.5 mm, Length: 1000 mm, Height: 98.5 mm, Depth: 32.8 mm.
Features
- Aluminum extruded profile
- Up to IP65 degree of protection
- Can be used as handheld and wall housing
Technical specifications
Width | 98.5 mm | |
Colour | gray | |
Height | 32.8 mm | |
Length | 1000 mm | |
Material | aluminum |
Download
Logistics
Country of origin | HU |
Customs tariff number | 76042100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |