2902005 | Phoenix Contact

PHOENIX CO 2902005

Order No.: 64P5290
EAN: 4046356649513
MPN:
2902005
MINI MCR-2-NAM-2RO-PT
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
171.122 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
171.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
171.122 €
Technical specifications
Number of outputs 2
Number of inputs 1
Version Isolation amplifier
Suitable for Proximity sensors, potential-free and resistance-wired switching contacts
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Number of inputs
Suitable for
Number of outputs
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Number of inputs
Suitable for
Number of outputs
PHOENIX CO 2902004
Order No.:
 64P5289
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2902004
Available: 0 pcs. Leadtime: On Request **
Total Price: 171.12 € *
1 pcs.
171.122 €
Isolation amplifier
1
Proximity sensors, potential-free and resistance-wired switching contacts
2
PHOENIX CO 2902005
Order No.:
 64P5290
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2902005
Available: 0 pcs. Leadtime: On Request **
Total Price: 171.12 € *
1 pcs.
171.122 €
Isolation amplifier
1
Proximity sensors, potential-free and resistance-wired switching contacts
2