1419794 | Phoenix Contact
Bend protection grommet, cable Ø 7.6 mm, L 28 mm, black
Bend protection sleeve, 1419794, Phoenix Contact
Bend protection sleeve, Degree of protection: IP20, Color: black.
Colour | black | |
Cable diameter | 7.6 mm | |
Length | 28 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -35 °C |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |