2708054 | Phoenix Contact

FO converter, 24 VDC, 2708054

Order No.: 64P6845
EAN: 4017918943226
MPN:
2708054
PSI-MOS-DNET CAN/FO 660/BM
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
505.3216 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
505.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
505.3216 €

FO converter, 2708054, Phoenix Contact

FO converter with integrated optical diagnostics for DeviceNet, CAN, CANopen up to 800 kbps, basic module, Interfaces: 1xCAN, 1xalarm, 1xFO (FSMA), 660 nm, for polymer/PCF fiberglass cable.

Features

  • Supply voltage routed through via DIN rail connectors
  • Connections can be plugged in via a COMBICON screw terminal block
  • Approved for use in zone 2
  • Floating switch contact for advance warning of critical FO paths
  • Integrated optical diagnostics for continuous monitoring of FO paths
  • Intrinsically safe fiber optic interface (Ex op is) for direct connection to devices in zone 1
  • Data rates of up to 800 kbps, set via DIP switches
Technical specifications
Version FO converter
Width 22.5 mm
Data transmission rate 800000 mb/s
Height 99 mm
Assembly DIN rail
Voltage 24 VDC
Depth 114.5 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Version
Width
Data transmission rate
Height
Assembly
Voltage
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Data transmission rate
Height
Assembly
Voltage
FO converter, 800 kbit/s, 24 VDC, 2708067
Order No.:
 64P6846
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2708067
Available: 0 pcs. Leadtime: On Request **
Total Price: 479.22 € *
1 pcs.
479.2249 €
114.5 mm
FO converter
22.5 mm
800000 mb/s
99 mm
DIN rail
24 VDC
FO converter, 800 kbit/s, 24 VDC, 2708083
Order No.:
 64P6847
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2708083
Available: 0 pcs. Leadtime: On Request **
Total Price: 583.61 € *
1 pcs.
583.6117 €
114.5 mm
FO converter
22.5 mm
800000 mb/s
99 mm
DIN rail
24 VDC
FO converter, 800 kbit/s, 24 VDC, 2708096
Order No.:
 64P6848
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2708096
Available: 0 pcs. Leadtime: On Request **
Total Price: 557.66 € *
1 pcs.
557.6578 €
114.5 mm
FO converter
22.5 mm
800000 mb/s
99 mm
DIN rail
24 VDC
FO converter, 24 VDC, 2708054
Order No.:
 64P6845
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2708054
Available: 0 pcs. Leadtime: On Request **
Total Price: 505.32 € *
1 pcs.
505.3216 €
114.5 mm
FO converter
22.5 mm
800000 mb/s
99 mm
DIN rail
24 VDC