2708326 | Phoenix Contact

FO converter, 500 kbit/s, 24 VDC, 2708326

Order No.: 64P6872
EAN: 4017918974022
MPN:
2708326
PSI-MOS-RS485W2/FO 850 T
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
1,263.9585 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,263.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,263.9585 €

FO converter, 2708326, Phoenix Contact

FO converter with integrated optical diagnostics, alarm contact, for RS-485 2-wire bus systems (SUCONET K, Modbus) up to 500 kbps, NRZ coding, T-coupler with two FO interfaces (BFOC), 850 nm, for PCF/fiberglass cable (multimode).

Features

  • Can be combined with the PSI copper repeater in a modular way using DIN rail connectors
  • Supply voltage and data signals routed through the DIN rail connectors
  • Connections can be plugged in via a COMBICON screw terminal block
  • Automatic data rate detection or fixed data rate setting via DIP switches
  • Redundant power supply possible by means of optional system power supply unit
  • High-quality electrical isolation between all interfaces (DeviceNet // fiber optic ports // power supply // DIN rail connector)
  • Approved for use in zone 2
  • Integrated optical diagnostics for continuous monitoring of FO paths
  • Intrinsically safe fiber optic interface (Ex op is) for direct connection to devices in zone 1
  • Floating switch contact for advance warning of critical FO paths
  • Suitable for all data rates up to 500 kbps
  • Bit retiming for any cascading depth
  • Shipbuilding approval in accordance with DNV GL
Technical specifications
Version FO converter
Width 35 mm
Data transmission rate 500000 mb/s
Height 99 mm
Assembly DIN rail
Voltage 24 VDC
Depth 105 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Version
Width
Data transmission rate
Height
Assembly
Voltage
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Data transmission rate
Height
Assembly
Voltage
FO converter, 500 kbit/s, 24 VDC, 2708339
Order No.:
 64P6871
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2708339
Available: 0 pcs. Leadtime: On Request **
Total Price: 982.31 € *
1 pcs.
982.3093 €
105 mm
FO converter
35 mm
500000 mb/s
99 mm
DIN rail
24 VDC
FO converter, 500 kbit/s, 24 VDC, 2708326
Order No.:
 64P6872
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2708326
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,263.96 € *
1 pcs.
1,263.9585 €
105 mm
FO converter
35 mm
500000 mb/s
99 mm
DIN rail
24 VDC
FO converter, 500 kbit/s, 24 VDC, 2708313
Order No.:
 64P6869
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2708313
Available: 0 pcs. Leadtime: On Request **
Total Price: 691.65 € *
1 pcs.
691.6518 €
105 mm
FO converter
35 mm
500000 mb/s
99 mm
DIN rail
24 VDC
FO converter, 500 kbit/s, 24 VDC, 2708300
Order No.:
 64P6870
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2708300
Available: 0 pcs. Leadtime: On Request **
Total Price: 879.81 € *
1 pcs.
879.8146 €
105 mm
FO converter
35 mm
500000 mb/s
99 mm
DIN rail
24 VDC