2708562 | Phoenix Contact

FO converter, 500 kbit/s, 24 VDC, 2708562

Order No.: 64P6873
EAN: 4046356176279
MPN:
2708562
PSI-MOS-RS485W2/FO1300 E
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
1,463.6524 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,463.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,463.6524 €

FO converter, 2708562, Phoenix Contact

FO converter with integrated optical diagnostics, alarm contact, for RS-485 2-wire bus systems (SUCONET K, MODBUS) up to 500 kbps, NRZ coding, termination device with an FO interface (SC-Duplex), 1300 nm, for fiberglass cable.

Features

  • Can be combined with the PSI copper repeater in a modular way using DIN rail connectors
  • Supply voltage and data signals routed through the DIN rail connectors
  • Connections can be plugged in via a COMBICON screw terminal block
  • Automatic data rate detection or fixed data rate setting via DIP switches
  • Redundant power supply possible by means of optional system power supply unit
  • High-quality electrical isolation between all interfaces (DeviceNet // fiber optic ports // power supply // DIN rail connector)
  • Approved for use in zone 2
  • Integrated optical diagnostics for continuous monitoring of FO paths
  • Floating switch contact for advance warning of critical FO paths
  • Suitable for all data rates up to 500 kbps
Technical specifications
Version FO converter
Width 35 mm
Data transmission rate 500000 mb/s
Height 99 mm
Assembly DIN rail
Voltage 24 VDC
Depth 105 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Data transmission rate
Height
Version
Width
Assembly
Voltage
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Data transmission rate
Height
Version
Width
Assembly
Voltage
FO converter, 500 kbit/s, 24 VDC, 2708562
Order No.:
 64P6873
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2708562
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,463.65 € *
1 pcs.
1,463.6524 €
105 mm
500000 mb/s
99 mm
FO converter
35 mm
DIN rail
24 VDC
FO converter, 2 Mbit/s, 24 VDC, 2708575
Order No.:
 64P6868
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2708575
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,463.65 € *
1 pcs.
1,463.6524 €
103 mm
2000000 mb/s
105 mm
FO converter
35 mm
DIN rail
24 VDC
FO converter, 115.2 kbit/s, 24 VDC, 2708588
Order No.:
 64P6863
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2708588
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,463.65 € *
1 pcs.
1,463.6524 €
105 mm
115200 mb/s
99 mm
FO converter
35 mm
DIN rail
24 VDC
FO converter, 12 Mbit/s, 24 VDC, 2708559
Order No.:
 64P6857
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2708559
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,428.70 € *
1 pcs.
1,428.7021 €
106 mm
12000000 mb/s
99 mm
FO converter
35 mm
DIN rail
24 VDC