1656725 | Phoenix Contact

Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 1656725

Order No.: 73F1410
EAN: 4046356030045
MPN:
1656725
VS-08-RJ45-5-Q/IP20
Series: VARIOSUB-RJ45
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
22.5981 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
22.60 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5981 €
5 pcs.
21.2296 €
15 pcs.
20.4323 €
50 pcs.
19.5160 €
150 pcs.
18.7068 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 connector, 1656725, Phoenix Contact

RJ45 connector, Protection class: IP20, Number of poles: 8, 1 GBit/s, CAT5 (IEC 11801:2002), Material: PA, Connection type: IDC quick connector, Cross section: AWG 26- 23, Cable outlet: straight, Color: traffic gray A RAL 7042 "

Technical specifications
Connection IDC connection
Version plug
Category Cat 5e
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Category
Version
Pin number
Connection
Pole image
RJ-Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Version
Pin number
Connection
Pole image
RJ-Version
Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 1656725
Order No.:
 73F1410
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1656725
Available: 2 pcs. Leadtime: On Request **
Total Price: 22.60 € *
1 pcs.
22.5981 €
5 pcs.
21.2296 €
15 pcs.
20.4323 €
50 pcs.
19.5160 €
150 pcs.
18.7068 €
Cat 5e
plug
8 pole
IDC connection
8P8C
RJ45
Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 1656990
Order No.:
 73F1412
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1656990
Available: 1 pcs. Leadtime: On Request **
Total Price: 37.83 € *
1 pcs.
37.8301 €
5 pcs.
35.5691 €
15 pcs.
34.2006 €
50 pcs.
32.6893 €
150 pcs.
31.3327 €
Cat 5e
plug
8 pole
IDC connection
8P8C
RJ45