1313278 | Phoenix Contact

Panel plug, 2 pole, screw connection, Duo-Unlock lock, straight, 1313278

Order No.: 64P1018
EAN: 4063151568849
MPN:
1313278
Series: PRC 20
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
10.4363 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4363 €

Circular connector, 1313278, Phoenix Contact

Device connector front mounting, Range of articles: PRC 20, Color: black, Number of positions: 2, min. conductor cross section: 0.5 mm², max. conductor cross section: 2.5 mm², Rated voltage: 400 V, Rated current: 20 A, Connection method: screw connection, Contact connection type: pin, Setting option for release: 1. with a tool or 2. by hand, Scope: BUS.

Features

  • More space on the device front with current transmission up to 20 A in a minimum amount of space
  • Duo-Unlock technology for greater flexibility during installation and maintenance
  • Reliable use under extreme ambient conditions with high degrees of protection and impact resistance
  • Mechanical and color coding for quick and error-free startup
Technical specifications
Version plug
Contact connection screw connection
Cable cross-section 0.5-2.5 mm²
Assembly front mounting
Orientation straight
Pin number 2 pole
Type of locking Duo-Unlock lock
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Variations
Pin number
Shell Material
Cable cross-section
Version
Type of locking
Assembly
Orientation
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Shell Material
Cable cross-section
Version
Type of locking
Assembly
Orientation
Contact connection